Amphenol FCI VerIO™ Connectors
Amphenol FCI VerIO™ Connectors are a versatile, compact I/O system featuring multiple standard connector interfaces such as RJ45, PoE (Power over Ethernet), signal, power, and hybrid. The weatherproof, IP67 rated, and UV-resistant connectors are easy to install and operate within a minimal mounting space. VerIO connectors are lightweight but feature a rugged design to resist wear and tear while staying in place with a robust, push-pull type locking mechanism. The VerIO system's power connector interface features a 300VAC voltage rating, and the signal connector interface features a 1.5A current rating per pin. This Amphenol FCI I/O system is ideal for industrial applications as well as harsh indoor or outdoor environments.Features
- Weatherproof, IP67 resistant
- Robust, push-pull type locking mechanism
- Multi-standard and varying interconnection interfaces
- Wear and tear-resistant
- Cable termination
Applications
- Access control
- Security/surveillance cameras
- Digital signage/lighting
- Building infrastructure/automation
- Energy meters
- Energy distribution
- Industrial control
- Instrumentation
- Machine-to-machine interfaces
- Vending machines
Specifications
- PBT and silicone housing
- 250 mating cycle durability
- 130N cable pull retention
- Signal connector interface
- 1.5A current rating per pin
- 2000V dielectric withstanding voltage
- PoE+ and Cat 5e
- Power connector interface
- Current ratings
- 20A with a 2.5mm2 conductor
- 16A with a 1.5mm2 conductor
- 300VAC voltage rating
- Current ratings
- 0.5A current rating for the RJ45 connector interface
- -55°C to +105°C operating temperature range
Videos
Publicado: 2017-12-14
| Atualizado: 2024-04-09