Amphenol Commercial Mini-SAS External I/O Connectors

Amphenol Commercial Mini-SAS External I/O Connector System consists of a diecast metal cage and a compact multi-lane SMT connector. These connectors support Fibre Channel and InfiniBand standards, making them an ideal solution to the growing demands of high-speed mass storage systems, servers, and storage area networks. Providing four serial send/receive channels per port, this connector system provides signal speeds of 6Gbps per channel. The cage is mounted separately to the body so that the stress imposed by the insertion and removal of the cable plug does not affect the signal/body solder joints. Amphenol Commercial Mini-SAS External I/O Connector System satisfies the requirements of the INCITS T10 SAS 2.0 and SAS 2.1, and it provides reverse keying for active copper cables per SAS 2.0 and SAS 2.

Features

  • Diecast metal cage and a compact multi-lane SMT connector
  • Supports Fibre Channel and Infiniband standards
  • 1x4 configuration for up to 192Gbps of total bandwidth
  • Reverse keying for active copper cables per SAS 2.0 and SAS 2.1
  • Cage mounted separately to the body so stress imposed by insertion/removal of cable plug does not affect signal/body solder joints
  • RoHS complaint
  • Halogen free

Applications

  • Communications
    • Switches
    • Routers
    • Patch panels
    • Storage racks
    • RAID
    • Workstations
    • Blade servers
  • Data
    • Servers
    • External storage systems
    • High performance computing (HPC)

Specifications

  • 30VDC per contact operating voltage
  • 0.5A per contact operating current
  • 100Ω ±10Ω differential impedance
  • 250 mating cycles
  • 55.5N max. mating force
  • 100g contact normal force
  • 1.8mm min. PCB thickness (cage)
  • 49.0N max. unmating force (cage)
  • -40°C to +85°C operating temperature range
Publicado: 2018-06-22 | Atualizado: 2022-08-19