Amphenol Industrial ATHD RADSOK® Connectors
Amphenol Industrial ATHD RADSOK® Connectors features a sealed single-pole, rugged, in-line connection system designed to replace splices and provide power for contacts. Using Amphenol's exclusive RADSOK technology, these connectors can reach higher amperages than other connectors in its class. This series is ideal for rugged, high vibration applications found in the heavy equipment and mining markets. The sealed, thermoplastic connectors are field installable and repairable, eliminating the need for non-repairable splices. Amphenol Industrial ATHD RADSOK Connectors also feature clip slots for a variety of harness mounting solutions.Features
- Clip slots for a variety of mounting solutions
- IP67 rated
- -55°C to +125°C operating temperature range
- RoHS compliant
Applications
- Class 8 trucks
- Construction equipment
- Mining equipment
- Agriculture / Forestry
- Automotive industry
- Tractors
- Power generation / Large engines
- Rail mass transit
Additional Resources
Publicado: 2015-01-08
| Atualizado: 2022-06-22