Advantech USB-5800 3.0 I/O Modules
Advantech USB-5800 3.0 I/O Modules feature a built-in USB hub that supports daisy chain topology, level 3 ESD, and surge protection. These modules with USB 3.0 SuperSpeed can transfer data up to 5Gbit/s. The USB-5800 I/O modules provide advanced functions such as Auto Recovery®, Output-Locker®, and link reconnection. These modules consist of front LED indicators, an ID switch, and terminal blocks used to read module status and connect wires easily. The Advantech USB-5800 I/O modules operate at 0°C to 60°C temperature range. These modules function at 10VDC to 30VDC supply voltage range.USB-5801 USB 3.0 I/O Module
The USB-5801 module features four simultaneously sampled analog inputs up to 192 kS/s. This module includes a built-in anti-aliasing filter and two tachometer inputs for the period or frequency measurement. The USB-5801 module consists of 4-ch isolated digital input and 4-ch isolated digital output, 24-bit resolution DACs, and 24-bit resolution ADCs.
Features
- Daisy chain topology
- Level 3 Electrostatic Discharge (ESD)
- Surge protection
- Auto recovery
- Output locker
- Link reconnection
Specifications
- 0°C to 60°C operating temperature range
- -40°C to 70°C storage temperature range
- 10VDC to 30VDC supply voltage range
- 2500VDC isolation protection
- 2mA IEPE excitation current
- 192kS/s update rate of 2 analog outputs
- 350mA load current per channel
- 5KHz input frequency
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Videos
View Results ( 2 ) Page
| Nº de ref. | Ficha técnica | Descrição | Tensão de entrada |
|---|---|---|---|
| USB-5856-AE | ![]() |
Módulos de E/S 32-ch IDI & 32-ch IDO USB3.0 I/O module | 10 V to 30 V |
| USB-5830-AE | ![]() |
Módulos de E/S 16-ch IDI & 16-ch IDO USB3.0 I/O module | 10 V to 30 V |
Publicado: 2020-02-10
| Atualizado: 2025-08-19