ADLINK Technology LEC-MTK-I1200 SMARC 2.1 Short Size Modules

ADLINK Technology LEC-MTK-I1200 SMARC 2.1 Short Size Modules harnesses the power of the MediaTek MT8395 SoC. The MediaTek MT8395 SoC features 4x Arm® Cortex®-A78 and 4x Cortex-A55 cores and an APU of up to 5 TOPS. The ADLINK Technology LEC-MTK-I1200 integrates support for up to 3 cameras. The device features efficient power consumption for consumer, enterprise, defense, industrial, logistics, and other applications.

Features

  • 8-core MediaTek MT8395 (Arm Cortex-A78 x4 + Cortex-A55 x4)
  • 5 TOPS APU system
  • SMARC revision 2.1.1 compliant
  • Up to 8GB LPDDR4X
  • DSI up to 1080P
  • HDMI up to 4K/60
  • 1x onboard UFS up to 256GB
  • Dual GbE ports
  • 3x CSI interfaces
  • USB3/USB2 interfaces
  • 10-year product availability

Specifications

  • Processor and system
    • MT8395 Octa-core CPU, 4x A78 @ 2.2GHz + 4x A55 @ 2.0GHz
    • 4GB or 8GB discrete LPDDR4X memory
    • 256KB L2 per core (2MB unified L3) cache
    • TPM 2.0 module security (optional)
  • Video
    • Five-core Arm Mali-G57 GPU – Dual 4K @ 60fps
    • GPU feature support
      • 3D graphic accelerator capable of processing 17600M pixel/sec @ 880MHz
      • OpenGL ES 3.2/2.0/1.1, Vulkan 1.1/1.0, OpenCL 2.2
    • HDMI 2.0b 4K @ 60Hz
    • Dual-channel LVDS
    • 2x 4 Lane DSI, maximum resolution 4K p60 with 24-bit RGB
  • 3x MIPI CSI 4 lane camera
  • System storage
    • 1x SDIO (4-bit) compatible with SD/SDIO standard, up to version 3.0 system storage
    • UFS 32GB, 64GB, 128GB, or 256GB (build option) compatible with UFS gear 2.1
  • SEMA® board controller
    • Supports voltage/current monitoring, power sequencing, logistics/forensic information, I2C bus control, GPIO control, watchdog timer
  • Debug header
    • 30-pin multipurpose flat cable connector for use with optional DB-30 debug module
    • JTAG, BMC access; UART, power test points; diagnostic LEDs, power, reset,
    • Boot configuration
  • Dual Ethernet
    • 10/100/1000Mbit Ethernet primary LAN
    • 10/100/1000Mbit Ethernet secondary LAN
  • Wireless
    • Wi-Fi® IEEE 802.11 2X2 MU-MIMO ac/a/b/g/n
    • BLUETOOTH® 5.0
  • Audio I2S audio codec located on the carrier
  • Power input 5VDC +/- 5%
  • Extension Busses
    • 2x USB 3.0, 4x USB 2.0
    • Four UART interfaces, SER1 and SER 2 (CTS/RTS) / SER0 and SER3 (TX/RX/CTS/RTS)
    • 1x CAN2.0B only or mixed CAN2.0B and CAN FD mode, data bit rate up to 8Mbps
    • 2x SPI
    • 1x I2S interface with audio resolution from 16-bits to 32-bits and sample rate up to 192kHz (see Audio Codec support)
    • Four I2C interfaces
      • Support for 7-bit and 10-bit address mode
      • Software programmable clock frequency of 100kbit/s in standard mode
      • 400kbit/s in fast-mode or 1Mbit/s in fast-mode plus
    • 14x GPIO with interrupt, one GPIO with PWM
    • 1x PCIe x2 Gen3
  • SGET SMARC specifications 2.1 form factor
  • SMARC short size module 82mm x 50mm
  • Operating temperature
    • 0°C to 60°C standard
    • -40°C to 85°C (optional) rugged
  • Humidity
    • 5-90% RH operating, non-condensing
    • 5-95% RH storage (and operating with conformal coating)
  • Shock and vibration
    • IEC 60068-2-64 and IEC-60068-2-27, MIL-STD-202 F, method 213B,
    • Table 213-I, condition A and method 214A, table 214-I, condition D
  • Thermal stress, vibration stress, thermal shock, and combined test
  • Operating systems standard support for Canonical Ubuntu, Yocto Linux

Block Diagram

Block Diagram - ADLINK Technology LEC-MTK-I1200 SMARC 2.1 Short Size Modules
Publicado: 2023-08-08 | Atualizado: 2024-04-05