Analog Devices / Maxim Integrated TMC5241-EVKIT Controller/Driver IC Evaluation Kit

Analog Devices TMC5241-EVKIT Controller/Driver IC Evaluation Kit is part of the ADI-Trinamic evaluation board system. The boards included in this kit, in combination with the TMCL-IDE, enable an uncomplicated initial evaluation of the TMC5241 while providing full control of all its features.

The Analog Devices TMC5241 is a smart, high-performance stepper motor controller and driver IC with serial communication interfaces (SPI and UART) and extensive diagnostic capabilities. It combines a flexible, jerk-optimized ramp generator for automatic target positioning. It also features the industry's most advanced stepper motor driver, with a 256-microstep built-in indexer, fully integrated 65V, 3.0A maximum H-bridges, and non-dissipative integrated current sensing (ICS).

Features

  • 4.5VDC to 65VDC single-supply voltage range
  • Current ratings per H-bridge (+25°C, typical)
    • IRMS = 2ARMS (2.8A sine peak) at VS = 24V
    • IRMS = 1.7ARMS (2.4A sine peak) at VS = 48V
  • SPI and single-wire UART
  • Encoder interface and 2x reference switch input
  • Brake output

Applications

  • Textiles, sewing machines, and knitting machines
  • Lab and factory automation
  • ID printers/card printers
  • Liquid handling, medical applications
  • Office automation and paper handling
  • POS, massage chairs
  • ATM, cash recyclers, bill validators, cash machines
  • CCTV, security
  • Pumps and valve control
  • Heliostat and antenna positioning
  • Stage lighting

Kit Contents

  • TMC5241-EVAL evaluation board
  • Landungsbruecke PC interface board
  • Eselsbruecke bridge connection board

Required Equipment

  • TMC5241-EVAL (included)
  • Landungsbrücke board (included)
  • Eselsbrücke board (included)
  • A compatible motor (e.g., a Qmot stepper motor)
  • Power supply
  • Cables to interface the motor, encoders, and power supply
  • Current TMCL-IDE Trinamic Motion Control Language IDE
  • Current firmware for TMC-EvalSystem

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated TMC5241-EVKIT Controller/Driver IC Evaluation Kit
Publicado: 2026-01-27 | Atualizado: 2026-01-29