Analog Devices / Maxim Integrated MAX96717 CSI-2 to GMSL™2 Serializers
Analog Devices MAX96717 CSI-2 to GMSL™2 Serializers accept video on a 4-lane MIPI CSI-2 interface and then outputs it on a GMSL2 serial link transceiver for transport over a coaxial cable. Simultaneously, the device sends and receives bidirectional control channel data via the same GMSL2 link. The GMSL2 link functions at a fixed rate of 3Gbps in the forward direction and 187.5Mbps in the reverse order.The ADI MAX96717 Serializers are programmed through a local I2C interface or via the link from a matching deserializer. Data can be transported over low-cost 50Ω coax cables that fulfill the GMSL2 channel specification.
The MAX96717 offers flexible GPIO tunnels and register-programmed GPIO. Operation is specified over the automotive temperature range of -40°C to +105°C, and the MAX96717 is AEC-Q100 Grade 2 qualified.
Features
- Automotive-grade high-speed link
- Supports 19dB insertion loss at 1.5GHz
- Auto adapt for changes in channel conditions
- Operates -40°C to +105°C ambient
- 4-Lane MIPI CSI-2 v1.3 input port
- MIPI D-PHY v1.2 rated at 600Mbps/lane
- Polarity flip and data-lane reassignment
- Supports 4x virtual channels
- Single GMSL2 output
- 3Gbps in GMSL2 forward link-rate
- 187.5Mbps reverse link-rate
- Bidirectional control channel supports
- 7x configurable GPIO
- 1x I2C port, up to 1MHz
- Reduce BOM and space savings
- Tiny, 5mm x 5mm TQFN
- Small Power over Coax (PoC)
Applications
- Advanced Driver Assistance Systems (ADAS)
- Surround View Systems (SVS)
- Driver Monitor Systems (DMS)
- Rear View Camera (RVC)
- Systems with multiple synchronized cameras
Simplified Application Circuit
Publicado: 2023-08-31
| Atualizado: 2025-10-23