Analog Devices Inc. EVAL-ADIN2111EBZ Evaluation Board
Analog Devices Inc. EVAL-ADIN2111EBZ Evaluation Board is a flexible platform allowing a quick evaluation of the robust, low-power 10BASE-T1L 2-Port ADIN2111 Ethernet Switch. The EVAL-ADIN2111EBZ offers two 10BASE-T1L channels with 10Mbit per second Single Pair Ethernet (SPE) connections reaching up to 1.7km of link distance.The ADIN2111 can configure the internal switch in store and forward mode between the two 10BASE-T1L channels and the SPI host. Cut through mode is also available between Port 1 and Port 2 and can be used without the need of the SPI host (unmanaged configuration).
The ADI EVAL-ADIN2111EBZ Evaluation Board supports two modes of operation for maximum flexibility. The SPI interface supplies access to the management registers required for the switch configuration, the 2 PHYs configuration, and data exchange between the SPI host and ports.
Features
- User-friendly access to all ADIN2111 features
- Stand-alone hardware configured operation
- On-board ARM Cortex-M4 STM32L4S5QII3P ultra-low-power microcontroller
Required Equipment
- Link partner with 10BASE-T1L interface
- Recommended to use the EVAL-ADIN1100EBZ Evaluation Board (RJ45 Ethernet interface to use as media converter between 10BASE-T1L and 10BASE-T)
- 2x 10BASE-T1L compatible Single Pair cable: max. 1.5mm² / AWG 16 to fit screw terminal connector
- Power supply source: 5 to 32Vdc, 0.6W, or USB as power for the board
- Optional: PC running Windows 7 and upwards with USB interface
- Optional: ST-LINK programmer
Kit Contents
- EVAL-ADIN2111EBZ board
- 3x plug-in screw-terminal connectors for 10BASE-T1L cable and external power supply
- USB-A to Mini USB-B cable (1 meter)
Additional Resources
Overview
Front & Back View
Publicado: 2022-01-10
| Atualizado: 2025-04-15