Analog Devices Inc. EVAL-AD7980SDZ Evaluation Board

Analog Devices Inc. EVAL-AD7980SDZ Evaluation Board for AD7980 analog-to-digital converters is designed to demonstrate the ADC's performance and provide an easy-to-understand interface for a variety of system applications. This ADI evaluation board operates in standalone mode or in conjunction with the EVAL-SDP-CB1Z System Development Platform. When operated with the System Development Platform, software is provided, allowing the user to perform a detailed analysis of the AD7980 ADC's performance.

Features

  • 16-bit resolution with no missing codes
  • 1MSPS Throughput
  • 7.0mW @ 1MSPS, 70μW @ 10kSPS Low power dissipation
  • ±0.6 LSB typical, ±1.25 LSB maximum INL
  • 91.25dB @ 10kHz SINAD
  • −110dB @ 10kHz THD
  • Pseudo differential analog input range
    • 0V to VREF with VREF between 2.5V to 5.5V
    • Any input range and easy to drive with the ADA4841
  • No pipeline delay
  • Single-supply 2.5V operation with 1.8V/2.5V/3V/5V logic interface

System Requirements

  • Windows XP SP2, 32 bits
  • Windows Vista, 32 and 64 bits
  • Windows 7, 32 and 64 bit
  • USB 2.0 Port

Applications

  • Battery-powered equipment
  • Communications
  • ATE
  • Data acquisitions
  • Medical instruments
Publicado: 2013-07-19 | Atualizado: 2022-03-11