Analog Devices Inc. ADuM4136 Gate Drivers

Analog Devices ADuM4136 High-Voltage Gate Drivers are single-channel, insulated gate bipolar transistors (IGBTs) gate drivers that can operate up to 35V. Based on Analog Devices iCoupler® technology, ADuM4136 provides isolation from the input signal and the output gate drive. The gate drivers can use unipolar or bipolar secondary supplies. ADuM4136's negative rail can operate as low as -15V if required using a dual-rail supply. This capability provides a robust turn-off of the IGBT.

In addition, the ADuM4136's chip-scale transformers offer isolated communication of control information from the high voltage and low voltage domains of the chip. Dedicated outputs allow designers to read back information on the status of the chip. An integrated desaturation detection circuit protects against high-voltage, short circuit IGBT operation. The device's desaturation protection includes noise-reducing features such as a 312ns masking time after switching event to mask voltage spikes due to initial turn-on. An internal 537µA current source allows for a low part count. ADuM4136's internal blanking switch enables the addition of an external current source in the event that more noise immunity is required. The gate driver’s secondary UVLO is set to 12V with common IGBT threshold levels in mind. Analog Device ADuM4136 High-Voltage Isolated IGBT Gate Drivers are ideal for MOSFET/IGBT gate drivers, PV inverters, motor drives, and power supplies.

The ADuM4136 is offered in a 16-pin Small Outline Integrated Circuit (SOIC) Wide Body package, and is RoHS Compliant.

Features

  • 4A peak drive output capability
  • <1Ω output power device resistance
  • Desaturation protection
    • Isolated fault output
    • Soft shutdown on fault
  • Isolated fault and ready functions
  • 55ns typical propagation delay
  • 50ns minimum pulse width
  • -40°C to +125°C operating temperature range
  • Output voltage range to 35V
  • Input voltage range from 2.5V to 6V
  • Output and input undervoltage lockout (UVLO)
  • 7.8mm minimum creepage distance
  • 100kV/μs minimum common-mode transient immunity (CMTI)
  • 20-year lifetime for 600Vrms or 1092Vdc working voltage
  • 5kV ac for 1 minute per UL 1577
  • CSA Component Acceptance Notice 5A
  • DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • VIORM = 849V peak (basic)
  • SOIC_W-16 package type

Videos

Block Diagram

Block Diagram - Analog Devices Inc. ADuM4136 Gate Drivers

Additional Resources

Energy Storage Systems Boost the Electric Vehicles' Fast Charger Infrastructure

To address the challenges of the future DC fast charging infrastructure, the critical aspects will be in the power conversion systems and the energy storage systems. Address these challenges with solutions from ADI.

Learn More

Publicado: 2017-02-27 | Atualizado: 2023-09-21