Analog Devices Inc. ADA4610-4 Precision Quad Amplifiers
Analog Devices ADA4610-4 features quad-channel, precision JFET amplifiers that provide low input noise voltage, current noise, offset voltage, input bias current, and rail-to-rail output. The design of the ADA4610-4 amplifiers makes these devices well-suited for high impedance sensor amplification and precise current measurements using shunts.Offering excellent DC precision, low noise, and fast settling time, the ADA4610-4 amplifiers deliver superior accuracy in medical instruments, electronic measurement, and automated test equipment. ADA4610-4 maintains fast settling performance with substantial capacitive loads. In addition, ADA4610-4 does not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range.
ADA4610-4's fast slew rate and great stability, make it a good fit for high-performance filters. Low input bias currents, low offset, and low noise achieve a wide dynamic range for photodiode amplifier circuits. Low noise and distortion, high output current, and excellent speed make the ADA4610-4 amplifiers a great choice for audio applications.
Specified over the −40°C to +125°C extended industrial temperature range, ADA4610-4 amplifiers are available in 14-lead SOIC and 16-lead LFCSP packages.
Features
- Low offset voltage
- A grade: 1mV maximum
- Low offset voltage drift
- A grade: 8μV/°C maximum
- Low input bias current: 5pA typical
- Dual-supply operation: ±5V to ±15V
- Low voltage noise: 0.45μ Vp-p at 0.1Hz to 10Hz
- Voltage noise density: 7.3nV/√Hz at f = 1kHz
- Low distortion (THD + noise): 0.00025%
- No phase reversal
- Rail-to-rail output
- Unity-gain stable
Applications
- Instrumentation
- Medical instruments
- Multipole filters
- Precision current measurement
- Photodiode amplifiers
- Sensors
- Audio
Technical Articles
- Understanding the Fundamentals of Earthquake Signal Sensing Networks
Modern, low cost MEMs based ground sensing technology is now capable of measurements that are on par with traditional instruments. Using the wide range of Analog Devices products, a sensing device can be implemented to cater different seismic sensing applications.
Learn More - Can You Really Get ppm Accuracies from Op Amps?
There is a march toward 1 ppm accurate systems, especially now that 1 ppm linear ADCs are becoming common. This article presents op amp accuracy limitations and how to choose the few op amps that have a chance of 1 ppm accuracy.
Learn More
| Nº de ref. | Ficha técnica | CMRR - Razão de rejeição do modo comum | en - Densidade de ruído de tensão de entrada | Caixa / Gabinete |
|---|---|---|---|---|
| ADA4610-4ARZ | ![]() |
86 dB | 14 nV/sqrt Hz | SOIC-14 |
| ADA4610-4ACPZ-R7 | ![]() |
LFCSP-16 | ||
| ADA4610-4ARZ-R7 | ![]() |
86 dB | 14 nV/sqrt Hz | SOIC-14 |
| ADA4610-4ARZ-RL | ![]() |
86 dB | 14 nV/sqrt Hz | SOIC-14 |
| ADA4610-4ACPZ-RL | ![]() |
86 dB | 14 nV/sqrt Hz | LFCSP-16 |