Analog Devices Inc. AD-JUPITER-EBZ Software-Defined Radio Platform

Analog Devices AD-JUPITER-EBZ Software-Defined Radio Platform is based on the Analog Devices ADRV9002 and Xilinx Zynq UltraScale+ MPSoC. The ADRV9002 is an RF transceiver that has dual-channel transmitters/receivers covering a frequency range of 30MHz to 6GHz. The AD-JUPITER-EBZ features high-quality RF linearity performance and a set of advanced features like fast profile switching, flexible power vs. performance configuration, fast frequency hopping, multi-chip synchronization, and digital pre-distortion (DPD) for narrow and wide band waveforms.

This ADI evaluation platform includes an XCZU3EG processing device that has a wide range of interfaces, making the system capable of local processing or streaming to a remote host. It comes integrated in a self-contained, ruggedized aluminum case, which gives flexibility in evaluating and prototyping across different environments.

Features

  • RF/SDR
    • ADRV9002 transceiver
      • 2x RX, 2x TX
      • 30MHz to 6GHz LO frequency range
      • 12KHz to 40MHz frequency bandwidth range
      • 12KS/s to 61.44MS/s sampling rate range
    • External device clock input
    • External MCS input
    • RF front-end
  • Processing system
    • XCZU3EG Zynq UltraScale+ MPSoC 
      • Arm Cortex-A53 at up to 1.5GHz
      • Arm Cortex-R5 at up to 500MHz
      • Mali-400 MP2 graphics processor
      • 154k programmable logic
    • 2GB (x32) DDR4
    • Boot source
      • SD CARD 3.0
      • FLASH memory 128MB
  • User interfaces
    • USB Type-C® 3.1 Gen 1 
      • Upstream Facing Port (UFP)
      • Downstream Facing Port (DFP)
      • USB 2.0 compatible
    • Ethernet 1000BASE-T RGMII
    • Display Port v1.2 (2-lane 5.4Gb/s)
    • SATA 3
    • USB (micro) debug interface
    • 16xGPIOs (3V3 LVCMOS)
  • Power sources
    • USB Type-C (power only) - 5V, 9V/3A power sink
    • USB Type-C (data)
      • 5V/3A power sink
      • 5V/0.9A power source
    • 802.3at POE compliant, 25.5W Type 2 (POE+)

Applications

  • Aerospace and defense
  • Communications
  • Advanced education
Publicado: 2025-10-01 | Atualizado: 2025-11-04