WT12-A-AI55

634-WT12-A-AI55
WT12-A-AI55

Mfr.:

Description:
Bluetooth Modules - 802.15.1 AI55 : iWRAP5.5. Bluetooth 2.1+EDR module, Class 2, iWRAP 5.0, integrated antenna

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WT12
Bluetooth 2.1 + EDR
Class 2
SPI, UART, USB
3 dBm
3 Mb/s
- 86 dBm
2.44 GHz
3.1 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Chip
Antenna Connector Type: Integrated
Brand: Silicon Labs
Dimensions: 25.5 mm x 14 mm x 2.4 mm
Features: 802.11 Co-Existence Interface, 6 Software Programmable IO Pins
Frequency Range: 2.4 GHz to 2.4835 GHz
Height: 2.4 mm
Length: 25.5 mm
Modulation Technique: DQPSK, GFSK
Mounting Style: PCB
Operating Supply Voltage: 3.1 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Range: 30 m
Sensitivity: - 86 dBm
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 70 mA
Supply Current Transmitting: 70 mA
Type: USB Adapter
Width: 14 mm
Unit Weight: 7.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C