BSPQ000402037N5H00

Pulse Electronics
673-BSPQ000402037N5H
BSPQ000402037N5H00

Fabricante.:

Descrição:
Indutores de RF - SMD 040203 High Q Inductors 7.5nH +/-3%

Vida Útil:
Verificar status de fábrica:
A informação de ciclo de vida não está clara. Obtenha uma cotação para verificar a disponibilidade deste número de peça no fabricante.
Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Disponibilidade

Estoque:
Não Disponível

Preços (USD)

Produtos Similares

Atributo de produto Valor do atributo Selecionar atributo
Pulse
Categoria de produto: Indutores de RF - SMD
RoHS:  
BSPQ
Reel
Marca: Pulse Electronics
Tipo do núcleo: Multilayer
Estilo de montagem: PCB Mount
Produto: RF Inductors
Tipo de Produto: RF Inductors - Leaded
Quantidade do pacote de fábrica: 15000
Subcategoria: Inductors, Chokes & Coils
Estilo de acabamento: SMD/SMT
Produtos encontrados:
Para mostrar produtos similares, selecione pelo menos uma opção
Selecione pelo menos uma caixa de seleção acima para mostrar produtos similares nesta categoria.
Atributos selecionados: 0

BRHTS:
85045000
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
ECCN:
EAR99

SMD Multilayer RF Inductors

Pulse SMD Multilayer RF Inductors include ceramic and ferrite chip modules suitable for low- or high-frequency applications. The portfolio consists of the BSCH, BSCL, BSCQ, BSCY, and BSPQ series. The BSCH inductors feature excellent Q factor and SRF characteristics and are ideal for high-frequency applications. Both the BSCL and BSCY series offer a cost-effective solution for densely packed PC board designs and come in several sizes, making them ideal for low-frequency applications. The BSCQ and BSPQ inductors support miniaturized devices and provide low inductance, high precision, and high Q. These features enable easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Applications for Pulse SMD Multilayer RF Inductors include RF and wireless communications, information technology equipment, computers, automotive electronics, portable devices, BLUETOOTH®, WLAN, and more.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

High Q RF Chip Inductors

Pulse Electronics High Q RF Chip Inductors offer a minimum Q (Quality Factor) rating of 20, 0.6nH to 22nH inductance range, and 1.1A maximum rated current. These inductors support miniaturized devices and feature low inductance and high precision. The higher Q ratings allow easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Pulse Electronics High Q RF Chip Inductors are suitable for BLUETOOTH®, WLAN, UWB, digital TV tuners, and high-frequency circuit and module applications.