MAX40025EVKIT#

Analog Devices / Maxim Integrated
700-MAX40025EVKIT#
MAX40025EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools High Speed 1ns Comparator

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$101.87 $101.87

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Comparator
MAX40025
3.6 V
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 100 mA
Product Type: Amplifier IC Development Tools
Series: MAX4002x
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX40025EVKIT Evaluation Kit

Analog Devices MAX40025EVKIT Evaluation Kit is a fully assembled electrical demonstration kit to evaluate the MAX40025 comparator. The board's layout options allow the input termination to be easily modified for alternative input terminations. This kit demonstrates the MAX40025CAWT+ in a 6-pin wafer-level package (WLP).