XC7A200T-1FBG484I

AMD / Xilinx
217-C7A200T-1FBG484I
XC7A200T-1FBG484I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7A200T-1FBG484I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
143
Expected 5/19/2026
117
Expected 5/26/2026
Factory Lead-Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$288.60 $288.60

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC7A200T
215360 LE
33650 ALM
12.83 Mbit
285 I/O
950 mV
1.05 V
- 40 C
+ 100 C
6.6 Gb/s
4 Transceiver
SMD/SMT
FCBGA-484
Brand: AMD / Xilinx
Distributed RAM: 2888 kbit
Embedded Block RAM - EBR: 13140 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 16825 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Artix
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.d

Artix™ 7 FPGAs

AMD / Xilinx Artix™ 7 FPGAs deliver a cost-optimized performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and transceivers. The Artix 7 FPGAs are ideal for cost-sensitive applications that need high-end features.