WP56BID

Kingbright
604-WP56BID
WP56BID

Mfr.:

Description:
Single Color LEDs Red Blinking LED 625nm, 40 mcd

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Color LEDs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
617 nm
40 mcd
22 mA
14 V
310 mW
Red
5 mm
Dome
Diffused
Brand: Kingbright
Height: 8.6 mm
Illumination Color: Red
Length: 5.9 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 5.9 mm
Unit Weight: 303 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
BRHTS:
85414011
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: