KEMET High Temperature 200°C C0G Multilayer Ceramic Caps
KEMET High Temperature 200°C C0G Multilayer Ceramic Capacitors feature a robust and proprietary base-metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures up to +200°C. The capacitors exhibit low ESR at high frequencies and offer greater volumetric efficiency over competitive high-temperature precious metal electrode (PME) and BME ceramic capacitor devices. This new platform promotes downsizing opportunities of existing high-temperature C0G technology and offers replacements for existing X7R/BX/BR technologies. The KEMET High-Temperature 200°C C0G Multilayer Ceramic Capacitors are available in standard EIA case sizes 0402, 0603, 0805, 1206, 1210, and 1812.Gold Termination MLCCs are also available.
Features
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- -55°C to +200°C operating temperature range
- Preferred capacitance solution at line frequencies and into the MHz range
- 10V, 16V, 25V, 50V, 100V, and 200V DC voltage ratings
- 0.10% dissipation factor
- No capacitance decay with time
- 0.5pF up to 0.22µF standard capacitance rating range
- ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, or ±20% capacitance tolerance offerings
- EIA standard case options include 0402, 0603, 0805, 1206, 1210, and 1812
- Either nickel barrier/tin or tin/lead terminations, depending on the model
- Lead-free, RoHS-compliant, and REACH-compliant
Applications
- Timing
- Tuning
- Decoupling
- Bypass
- Filtering
- Transient voltage suppression
- Low loss circuits
- Blocking and energy storage for use in extreme environments coupled with down-hole exploration
- Aerospace engine compartments
- Geophysical probes
Dimensions: mm (Inches)
Construction
Additional Resource
Publicado: 2010-02-16
| Atualizado: 2023-08-24