4D Systems IoD-09TH Display Module

4D Systems IoD-09TH Display Module features a full-color 0.9-inch TFT LCD. This display module is powered by the WiFi-enabled ESP8266, which offers numerous functionalities for the user. The IoD-09TH display module is easily programmed using 4D systems Workshop-4 or the Arduino IDE installed with the ESP8266 core. This display module features 12 Through Hole (TH) pads, six on each end with male pin headers, which help connect easily to an application, motherboard, and accessory boards. The IoD-09TH module acts as a master/slave device, effortlessly connect to the internet, and can communicate to SPI, I2C, or 1-wire devices.

Features

  • Powerful Intelligent LCD-TFT display module powered by the Espressif ESP8266 SoC
  • Full-color TFT screen
  • Built-in Wi-Fi suitable for IoT applications
  • DOS compatible file access (FAT16 or FAT32 format)
  • Integrated TCP/IP protocol stack
  • 12pin/pad connection for all signals, power, communications, and programming
  • On-board push/pull type microSD memory card connector for multimedia storage and data logging purposes

Specifications

  • 4.0V to 5.5V range operation (single supply)
  • -10ºC to 60ºC operating temperature range
  • 0.9-inch diagonal display size
  • 80 x 160 resolution (portrait viewing)
  • 4Mbit (512kb) of flash memory for user application code and data

Videos

Publicado: 2018-01-02 | Atualizado: 2022-07-19