3M Connectors .025" 30AWG Round Conductor Flat Cable

3M Round Conductor Flat Cable is designed to interface with 3M and all other standard connectors. The 30AWG stranded conductors feature .025 inch wire spacing and are designed for mass termination as well as increased flexibility. 3M Round Conductor Flat Cables offer a 30V to 150V voltage rating and up to 300 feet of cable length.

Features

  • 3447
    • .025 inch wire spacing increases signal density
    • PVC insulation provides excellent flexibility
    • 30 AWG solid conductors on .025 inch wire spacing is designed for mass termination
    • Zippable for branching or discrete termination
    • Designed for use with Ultra-ATA cable assemblies
  • 3749
    • Close spacing permits higher signal density
    • TPE insulation provides excellent transmission properties
    • 30 AWG solid conductors on .025 inch spacing allows for mass termination
    • Zippable for branching or discrete termination
    • Meets SCSI-3 Fast-20 characteristic impedance requirements
  • 3754
    • Close spacing permits higher signal density
    • PVC insulation provides excellent flexibility
    • 30 AWG stranded on .025 inch spacing allows for mass termination as well as increased flexibility
    • Recommended for use with the 82XXX-600X Series .050" x.100" Tripolarized Wiremount Mini Socket (82XXX-600X) and Pak 25 (P25E-XXX-STGF)
  • 3756
    • .025 inch wire spacing increases signal density
    • TPE insulation provides excellent transmission properties
    • 30 AWG stranded conductors on .025 inch wire spacing is designed for mass termination and flexibility
    • Meets the SCSI-3 characteristic impedance requirements
View Results ( 18 ) Page
Nº de ref. Ficha técnica Número de condutores Regime de tensão Material do condutor
3749/12 100 3749/12 100 Ficha técnica 12 Conductor 150 V Tinned Copper
3447/16 100 3447/16 100 Ficha técnica 16 Conductor 30 V Tinned Copper
3754/14 100 3754/14 100 Ficha técnica 14 Conductor 30 V Tinned Copper
3749/14 100 3749/14 100 Ficha técnica 14 Conductor 150 V Tinned Copper
3754/14 300 3754/14 300 Ficha técnica 14 Conductor 30 V Tinned Copper
3754/16 100 3754/16 100 Ficha técnica 16 Conductor 30 V Tinned Copper
3447/30 100 3447/30 100 Ficha técnica 30 Conductor 30 V Tinned Copper
3756/12 100 3756/12 100 Ficha técnica 12 Conductor 150 V Tinned Copper
3447/12 100 3447/12 100 Ficha técnica 12 Conductor 30 V Tinned Copper
3756/12 300 3756/12 300 Ficha técnica 12 Conductor 150 V Tinned Copper
Publicado: 2014-04-17 | Atualizado: 2025-06-11