Vishay EMI-KIT-XY Safety Capacitor Solutions Sample Kit
Vishay EMI-KIT-XY Safety Capacitor Solutions Sample Kit contains a total of 48 different safety capacitors, which differ in technology, classification, capacitance value, dielectric, and rated voltage. The kit covers a capacitance range of 100pF to 3.3µF in leaded ceramic, SMD ceramic, and film capacitor types. Multiple categories of X and Y capacitors are offered in this robust kit.Features
- X and Y solutions
- AEC-Q200 qualified solutions
- High capacitance solutions
- Surface mount solutions
- High-reliability MLCC inserts with a wet build process
Specifications
- Capacitor Types: Leaded Ceramic, SMD Ceramic, and Film
- X and Y Capacitor Categories: X1/Y1, X1/Y2, X1, X2, and Y2
- Capacitance Range: 100pF to 3.3µF
- Operating Temperature Range
- Leaded/SMD Ceramic: -55°C to +125°C
- Film: -55°C to +110°C
Publicado: 2019-01-22
| Atualizado: 2022-03-10