Welwyn / TT Electronics PCF Thin Film Resistors
Welwyn / TT Electronics PCF Thin Film SMT Resistors are constructed from a thin-film material selectively deposited on a 96% alumina substrate with metallic contacts at each end and supplied with 100% Sn matte plated wrap-around terminations suitable for soldering. The wrap-around terminations supplied to the PCF Series Thin Film Resistor chips from Welwyn / TT Electronics have an electroplated nickel barrier and tin coating that ensures excellent "leach" resistance properties and reliable contact to the PCB. These robust resistors can operate at a maximum temperature of 125ºC, and up to 155ºC for higher power grades. PCF Series Thin Film Resistors offer an extended ohmic range from 1R-3M and superior humidity performance at a passivated range.Features
- Precision thin film technology
- Extended ohmic range 1R - 3M
- Precision to ±0.01% and 2ppm/°C
- Passivated range for superior humidity performance
- Load life stability and humidity to 0.05%
- Lead-free standard with SnPb option
- AEC-Q200 grade available
Specifications
- 4.7Ω to 3MΩ resistance
- -55°C to +155°C operating temperature range
- 30mW to 500mW power rating
Publicado: 2013-01-08
| Atualizado: 2022-03-11