STMicroelectronics STEVAL-IFP030V1 Evaluation Board

STEVAL-IFP030V1 Evaluation Board is based on the SCLT3-8BQ7 device and has an 8-line protected digital input termination. The board's input has a serialized state transfer for Programmable Logic Controllers. The STEVAL-IFP030V1 illustrates the flexibility of the SCTL3-8BQ7 with 8- and 16-bit mode with parity check, temperature and voltage alarms, daisy-chain capability, and an adjustable digital minimal filter time (20μs /160μs).

Features

  • 8 inputs - 8-bit SPI output
  • High side input with common ground
  • 5V voltage regulator
  • QFN 7 x 7 - 48L package
  • 30V reverse polarity capable
  • Adjustable current limiters
  • LED output for visual status
  • Optional 16-bit mode with parity check, temperature, and voltage alarms
  • Daisy chain capable
  • Input digital filter with adjustable 20µs to 160µs delay
  • 78mW power dissipation per channel
  • RoHS compliant
Publicado: 2019-11-06 | Atualizado: 2024-02-28