onsemi Galvanically Isolated High Current Gate Drivers

onsemi Galvanically Isolated High Current Gate Drivers offer high transient and electromagnetic immunity. The NCx5700x is a high-current single-channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high-power applications. The drivers feature complementary inputs, open-drain FAULT, Ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, soft turn-off at DESAT, and separate high and low (OUTH and OUTL) driver outputs for system design convenience. The NCx5700x accommodates 5V and 3.3V signals on the input side and a wide bias voltage range on the driver side, including negative voltage capability. These onsemi devices provide >5kVRMS (UL1577 rating) galvanic isolation and >1200VIORM (working voltage) capabilities. The NCx5700x series is available in the wide-body SOIC-16 package with a guaranteed 8mm creepage distance between input and output to fulfill reinforced safety insulation requirements.

NCx57200 is a high voltage gate driver with one non-isolated low side gate driver and one galvanic isolated high or low side gate driver. The devices can directly drive two IGBTs in a half-bridge configuration. The isolated high side driver can be powered with an isolated power supply or with the Bootstrap technique from the low side power supply. The galvanic isolation for the high side gate driver guarantees reliable switching in high power applications for IGBTs that operate up to 800V, at high dv/dt. The optimized output stages provide a means of reducing IGBT losses. The features include two independent inputs with deadtime and interlock, accurate asymmetric UVLOs, and short and matched propagation delays. The NCx57200 operates with its VDD/VBS up to 20V.

onsemi Galvanically Isolated High Current Gate Drivers eliminate the need for a protection circuit at the half-bridge node and offer PCB layout flexibility.

Features

  • Improves system efficiency
  • Eliminates the need for protection circuit at half-bridge node and offers PCB layout flexibility
  • Improves safety and noise immunity
  • Prevents shoot through failures
  • Reliable operation in high voltage and fast switching applications
  • Prevents unintended turn-on during system power-up
  • Offers design flexibility by accepting commonly available and not so tightly regulated supplies
  • Improves PWM signal integrity
  • Protection against overload and short circuits
  • Prevents spurious gate turn-on
  • Ruggedness in fast slew rate high voltage and high current switching applications
  • Galvanic isolation to separate high voltage and low voltage sides to provide safety and protection

Applications

  • Fans and pumps
  • Home appliances
  • Consumer electronics
  • General-purpose half-bridge
  • Solar inverters
  • Motor control
  • Uninterruptible power supplies
  • Industrial power supplies
  • Welding
  • IH cookers
  • White goods
  • Power supplies, servers, and workstations
  • Industrial motors
  • Commercial HVAC
  • Datacenter and server power supplies

Specifications

  • +1.9A/-2.3A and +4A/-6A high peak current output
  • Reliable operation for Vs negative swing to -800V
  • Galvanic isolated high-side driver
  • Dead-time and interlock protection
  • Up to 50kV/µs CMTI 
  • Secured output low state without VDD/VBS
  • Up to 20VDD/VBS supply range
  • Short propagation delays with accurate matching
  • DESAT with soft turn off
  • Active Miller clamp and negative gate voltage
  • High transient and electromagnetic immunity
  • 5kV galvanic isolation

Videos

Publicado: 2020-12-09 | Atualizado: 2024-05-21