ARCOL / Ohmite AHM Dual Stage Medical Grade EMI Filters

ARCOL / Ohmite AHM Dual Stage Medical Grade EMI Filters offer low leakage with superior performance. The filters are designed for applications with low impedance loads controlling pulsed, continuous and intermittent interference noise, and where high levels of mains borne interference are present. The series has a current rating of 1A to 50A @ 40°C and an operating frequency of 50Hz to 60Hz. ARCOL / Ohmite AHM Dual Stage Medical Grade EMI Filter applications include medical and diagnostic equipment, and MRI and X-ray machines.

Features

  • Double stage filter
  • Low leakage
  • Superior performance
  • Chassis mounting
  • High conducted attenuation performance

Applications

  • Medical equipment
  • Diagnostic equipment
  • Low leakage applications
  • X-ray machines
  • MRI machines

Circuit Diagram

ARCOL / Ohmite AHM Dual Stage Medical Grade EMI Filters
Publicado: 2020-09-22 | Atualizado: 2022-03-11