Murata Micro Batteries
Murata Micro Batteries offer a 1.5V to 3V nominal voltage range, a 20mAh to 1000mAh capacity rating, and ISO 9001/14001 certification. These coin cell batteries provide high performance and reliability, utilizing state-of-the-art design and production technologies. Murata Micro Batteries are ideal for automotive, Internet of Things (IoT), and medical applications.Features
- CR:
- High-voltage, high-energy density
- Outstanding temperature characteristics
- Excellent self-discharge performance
- UL-recognized component (UL1642 File No.MH12566)
- Acquisition of ISO/TS16949 certification
- -30°C to +70°C (standard)
- -40°C to +125°C (heat resistant)
- Standard, extended temperature, heat resistant, and high drain types
- SR:
- Stable discharge characteristics
- Leakage resistance with patented technology
- -10°C to +60°C operating temperature range
- LR:
- High safety with unique technologies to prevent leakage and swelling
- Mercury-free
- High-drain pulse discharge characteristics
- -10°C to +60°C operating temperature range
Applications
Videos
Application Notes
- Advantages of Using Murata Micro Batteries (SR, LR) in Portable Medical Devices
- Advantages of Using Murata Micro Batteries in Wearable Devices
- Introduction of Operation Stability for IoT Devices (Outdoor Application) at High Ambient Temperature
- Suggestion of Improving Remote Keyless Entry System (RKE) Performance by Adding High Load Functions
- Proposal of Operation Stability with Network Communication in IoT devices
Publicado: 2019-06-11
| Atualizado: 2023-12-05