Microsemi / Microchip PD70201EVB47F Evaluation Board

Microsemi / Microchip PD70201EVB47F Evaluation Board provides designers with an environment needed to evaluate the performance and implementation of Power Delivery applications based on a PD70201 device. The board features a single PD device PD70201ILQ to support the detection, Class, and Power supplying phases on four pairs of the Cat5 cable. Microsemi / Microchip PD70201ILQ supports the current of the four pairs, which is twice the level of standard IEEE 802.3at Type 2 interfaces.

Features

  • Evaluates PD70201
  • IEEE 802.3af/at standard compliant
  • 42V to 57V operating supply voltage
  • Power is supplied through the 4x pairs of the Cat5 cable
  • 2x RJ45 connectors (data and power in, data out)
  • Onboard power good LED indicator
  • Onboard AT detected LED indicator
  • Flyback topology
  • Pulse transformer for routing the data to PD application to enable full PD evaluation
  • 0° to +70°C operating temperature range
  • 122mm x 65mm x 25mm dimensions

Block Diagram

Block Diagram - Microsemi / Microchip PD70201EVB47F Evaluation Board

Videos

Publicado: 2019-09-03 | Atualizado: 2023-06-06