Melexis MLX75026 QVGA Time-of-Flight Image Sensors
Melexis MLX75026 QVGA Time-of-Flight Image Sensors features DepthSense® pixel, integrated microlenses, and backside illumination (BSI technology). These sensors are combined with a modulated light source is capable of measuring object distance under extreme background light conditions. The MLX75026 sensors include per-phase statistics, diagnostics, continuous or triggered operation modes, and configurable over I2C. The MLX75026 sensors operate at -40°C to 105°C temperature range and -0.3V to 3.3V voltage range. These image sensors are available in a cost-optimized encapsulated package and offer a variety of integration possibilities. These sensors are ideal for use in an automotive and non-automotive application that includes gesture recognition, driver monitoring, skeleton tracking, people or obstacle detection, and traffic monitoring.Features
- Quarter Video Graphics Array (QVGA) (320 x 240) pixel array
- 10µm x 10µm DepthSense® pixels
- Integrated microlenses
- Backside illumination (BSI technology)
- 51% (850nm) external quantum efficiency
- 28% (940nm) external quantum efficiency
- Up to 100MHz high distance accuracy
- 85% (40 MHz) AC Demodulation contrast
- 78% (100 MHz) AC Demodulation contrast
- Differential light source control with phase delay feedback loop
- 180 FPS maximum full resolution distance framerate
- Up to 8 raw phases (or quads) per frame
- Per-phase statistics & diagnostics
- Continuous or triggered operation mode(s)
- Up to 400kHz configurable over I2C
- CSI-2 serial data output, MIPI D-PHY, 1 clock lane, 2 or 4 data lanes (<960 Mbps/lane)
- Built-in temperature sensor
- Region of interest (ROI) selection
- Integrated support for binning (2x2, 4x4, 8x8)
- Horizontal mirror & vertical flip image modes
- MSL level 3 rated
- AEC-Q100 qualified (grade 2)
Applications
- Gesture recognition
- Driver monitoring
- Skeleton tracking
- People or obstacle detection
- Traffic monitoring
Specifications
- 9.2mm x 7.8mm x 1mm encapsulated BGA package
- 80 pins
- -0.3V to 3.3V analog/digital supply voltage range
- Temperature ranges
- -40°C +105°C operating
- -40°C +125°C storage
Videos
System Architecture

Block Diagram

Selection Guide
Additional Resources
Publicado: 2020-10-14
| Atualizado: 2022-06-16