KYOCERA AVX Z5U Surface-Mount Multilayer Ceramic Capacitors

KYOCERA AVX Z5U Surface-Mount Multilayer Ceramic Capacitors feature general-purpose ceramics that are mainly used in limited-temperature applications. These Z5U capacitors feature a small size, low ESL, low ESR, and excellent frequency response. These KYOCERA AVX Z5U capacitor features are particularly important for decoupling applications where only a minimum capacitance value is required.

Features

  • 50V rated voltage
  • Small size
  • Low ESL
  • Low ESR
  • Excellent frequency response
Publicado: 2018-02-12 | Atualizado: 2022-12-22