KYOCERA AVX High-Reliability Tantalum Capacitors

KYOCERA AVX High-Reliability Tantalum Capacitors offer higher capacitance ratings, a variety of case sizes, and low ESR options for critical output filtering applications. The portfolio includes COTS+ MnO2, wet tantalum, and polymer capacitors. KYOCERA AVX High-Reliability Tantalum Capacitors are ideal for automotive, medical, industrial, and specialty applications. 

Features

  • Higher capacitance ratings
  • Variety of case sizes
  • Low ESR options for critical output filtering applications
  • Portfolio includes COTS+ MnO2, wet tantalum, and polymer capacitors

Applications

  • Automotive
  • Medical
  • Industrial
  • Specialty

Videos

Publicado: 2019-03-20 | Atualizado: 2023-05-22