JAE Electronics FR02 Series 0.2mm FPC Connectors
JAE Electronics FR02 Series 0.2mm FPC Connectors are the industry's smallest-in-class area and volume pitch FPC connector for portable devices. The JAE FR02 Series raises the customer's connector layout flexibility for equipment designing with the top and bottom-surface FPC connection and the insertion area terminals formed into a tapered shape to improve FPC insertion guidance. Applications include smartphones, tablet PCs, portable game devices, digital cameras, and internal FPC connections in other small portable devices.Features
- 0.2mm pitch, 0.82mm height, and 3.0mm depth (the industry's smallest-in-class), rear flip-type FPC connector
- LIF (Low Insertion Force) structure temporarily holds FPC in place
- Tapered guides in the insertion area for improved FPC insertion guidance
- Compliant with top and bottom-surface FPC connection and raises the customer's connector layout flexibility
- With a structure that prevents the actuator from coming off and good operational feeling is provided during operation
- Board pattern traces are possible under the connector excluding the terminal area
- Pb-free, halogen-free compliant product
- Ni barrier prevents solder wicking
- Materials and finish:
- Housing - Heat-resistant plastic (black, halogen-free)
- Actuator - Heat-resistant plastic (white, halogen-free)
- Copper alloy / Au plating over Ni contact
- 0.1µm min. Au plating
Specifications
- No. of contacts (23, 41, 51, and 61 positions)
- Initial 120mΩ max., 140mΩ max. after test contact resistance (top connection, bottom connection)
- AC 250V per minute max. dielectric withstanding voltage
- -40ºC ~ + 85ºC operating temperature
- 20 mating cycles max. durability
- AC, DC each 0.25A per terminal rated current
- AC, DC each 50V per terminal rated voltage
- 0.2mm ± 0.03mm applicable FPC thickness
- 0.2mm staggered pitch
Applications
- Smartphones
- Tablet PCs
- Portable game devices
- Digital cameras
- Internal FPC connections in other small portable devices
View Results ( 4 ) Page
| Nº de ref. | Ficha técnica | Potência nominal | Regime de tensão | Número de posições | Afastamento | Localização do Contato | Galvanização do contato | Material de contato | Material da caixa | Tipo de Acionamento | Ângulo de montagem | Estilo de acabamento | Embalagem |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| FR02C023JA1-R5000 | ![]() |
250 mA | 50 V | 23 Position | 0.2 mm | Dual Contact | Gold | Copper Alloy | Plastic | LIF | Right Angle | SMD/SMT | Reel |
| FR02C061JA1-R5000 | ![]() |
250 mA | 50 V | 61 Position | 0.2 mm | Dual Contact | Gold | Copper Alloy | Plastic | LIF | Right Angle | SMD/SMT | Reel |
| FR02C051JA1-R5000 | ![]() |
250 mA | 50 V | 51 Position | 0.2 mm | Dual Contact | Gold | Copper Alloy | Plastic | LIF | Right Angle | SMD/SMT | Reel |
| FR02C041JA1-R5000 | ![]() |
250 mA | 50 V | 41 Position | 0.2 mm | Dual Contact | Gold | Copper Alloy | Plastic | LIF | SMD/SMT | Reel |
Publicado: 2014-02-17
| Atualizado: 2022-03-11