Fortebit EasyVR 3 Plus Module
Fortebit EasyVR 3 Plus Module is a multi-purpose speech recognition module that easily adds versatile, robust, and cost-effective speech recognition capabilities to applications. The module can be used with any host with a UART interface powered at 3.3V to 5V, such as PIC and Arduino boards. Application examples include home automation, such as voice-controlled light switches, locks, curtains, and kitchen appliances, as well as adding "hearing" to robots. Fortebit EasyVR 3 Plus Module allows up to 256 user-defined speaker-dependent (SD) or speaker-verification (SV) commands that can be trained in any language, divided into a maximum of 16 groups (up to 32 SD or 5 SV commands each). The Easy VR 3 Plus Module is MikroBUS compatible and can be plugged into a solder-less breadboard or standard prototyping board. It is also compatible with the mikroBUS™ specifications.Features
- SonicNet™ technology for wireless communications between modules or any other sound source (audio CDs, DVDs, MP3 players)
- Up to around 21 minutes of pre-recorded sounds or speech
- Up to about 137 seconds of live message recording and playback
- Real-time lip-sync capability
- DTMF tone generation
- Differential audio output directly supports 8Ω speakers
- Easy-to-use graphical user interface (GUI) to program voice commands and audio
- Standard UART interface (powered at 3.3V to 5V)
- Simple and robust documented serial protocol to access and program through the host board
- 6 general-purpose I/O lines that can be controlled via UART commands
Accessories
Publicado: 2020-03-16
| Atualizado: 2024-11-15