EDATEC ED-CM4SEN Industrial Embedded Computers
EDATEC ED-CM4SEN Industrial Embedded Computers provide serial interfaces to factory-floor sensors and actuators. These devices come in a rugged 103mm x 73mm x 32mm metal case with an external antenna connection for reliable wireless connectivity and four threaded holes to accommodate a standard DIN rail mounting clip. Features include eMMC memory, an SD card slot, 4K HDMI video output, a battery-backed real-time clock (RTC), and a buzzer. A cellular wireless modem and the built-in Display Serial Interface (DSI) allow users to attach a Raspberry Pi-compatible 7" touch display. EDATEC ED-CM4SEN embedded computers are available in 8GB eMMC and 2GB DDR memory options and are powered with an 8VDC to 28VDC supply and a 5V/1.5A output for an external display.Features
- Designed for IoT and data acquisition applications based on Raspberry Pi Compute Module 4
- Solves heat dissipation problem of CPUs, wireless modules, and PMU
- External antenna improves the reliability of wireless communication
- Can be configured into 1GB/2GB/4GB/8GB RAM and 8GB/16GB/32GB eMMC, 2.4/5.8G dual-band Wi-Fi and BLUETOOTH® (optional) according to different applications, and it supports an external antenna
- Users can use large data storage capacity
- eMMC for installing the operating system and storing the application data
- SD card for large user data, offers larger capacity
- Provides 4G/LTE module, 4-channel RS485, 1-channel RS232, 1-channel CAN, 1-channel Gigabit Ethernet port, alarm buzzer, and battery-powered real-time clock
- DSI interface is fully compatible with Raspberry Pi4 Model B and supports the Raspberry Pi official 7" touch display
- Provides 2-channel USB2.0 and 1-channel Micro USB2.0 interfaces
- Supports 8VDC to 28VDC power input
- 103mm x 73mm x 32mm dimensions
- -25°C to +60°C operating temperature range
Applications
- Industrial control
- IoT gateways
- Intelligent cities
- Intelligence industry
- Intelligent/smart manufacturing
Block Diagram
Resources
Publicado: 2024-07-24
| Atualizado: 2024-08-28