Cincon CHB150 Single-Output Half-Brick DC-DC Converters
Cincon CHB150 Single-Output Half-Brick DC-DC Converters feature 99W to 150W isolated output, a 2:1 input, efficiency of up to 89%, and a 500KHz fixed switching frequency. The CHB150 series offers continuous short circuit protection in a five-sided metal case. Other features for the CHB150 converters include an industry standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB150 Single-Output Half-Brick DC-DC Converters come in a 2.28" x 2.40" x 0.50" package.Features
- Regulated outputs
- Continuous short-circuit protection
- Five-sided metal case
- Industry-standard half-brick size
- CE mark meets 2004/108/EC
- UL 60950-1 approval
Specifications
- 99W to 150W isolated output
- Efficiency up to 89%
- 500KHz typ. switching frequency
- 2:1 input range
- 36V to 75V input voltage range (48V)
- 100VDC max. input surge voltage for 100ms max.
- Undervoltage lockout
- 48Vin power-up: 34V
- 48Vin power-down: 32.5V
- -40°C to +100°C operating temperature range
- 2.28" x 2.40" x 0.50" dimensions (57.9mm x 61.0mm x 12.7mm)
Publicado: 2019-04-09
| Atualizado: 2023-07-28