Broadcom AS37-H39B 39-Bit Multi-Turn Absolute Encoders

Broadcom AS37-H39B 39-Bit Battery Backup Multi-Turn Absolute Encoders provide a 23-bit single-turn and 16-bit multi-turn count, creating a combined 39-bit resolution. The higher resolution on these devices, coupled with higher measurement accuracy, results in better speed ripple control. Broadcom AS37-H39B encoders offer excellent noise immunity for robust transmission of data up to 10Mb/s in harsh industrial applications, provided by the built-in communication protocol. Multi-turn tracking utilizes battery backup technology while gear wear-out is eliminated through gearless multi-turn counting, both benefits of this series.

Features

  • 39-bit resolution: 16-bit battery backup multi-turn and 23-bit optical single-turn
  • Built-in communication protocol (option): BiSS C mode, SSI mode, and RS-485 half-duplex
  • Overall encoder outer diameter Ø37mm and typical mounting height 28mm
  • Supporting standard hollow taper shaft, short hollow taper shaft, and 1/4 inch, 6mm and 8mm diameter of the hollow blind shaft options

Applications

  • Robotics
  • Factory automation
  • CNC machine tools

Half Duplex Interface Diagram

Application Circuit Diagram - Broadcom AS37-H39B 39-Bit Multi-Turn Absolute Encoders

Full Duplex Interface Diagram

Application Circuit Diagram - Broadcom AS37-H39B 39-Bit Multi-Turn Absolute Encoders
Publicado: 2017-08-21 | Atualizado: 2023-09-21