Bel Power Solutions ABC275 & MBC275 Open-Frame Power Supplies
Bel Power Solutions ABC275 and MBC275 Open-Frame Power Supplies offer an AC input of up to 264VAC and output power up to 275W with forced-air cooling in a variety of isolated single-output voltages. Bel Power Solutions ABC275 and MBC275 units provide efficiencies up to 92%, 5" x 3" x 0.75" form factor, and an operating temperature range of -40°C to +70°C. The ABC275 power supplies are suited for telecom, datacom, and industrial applications, while the MBC41 series is designed and approved to the latest medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I and Class II medical applications.Features
- 5" x 3" x 0.75"
- 275W with forced air cooling
- Efficiencies up to 92%
- <0.5W standby power
- -40°C to +70°C operating temperature range
- 12V / 0.5A fan output, thermal shutdown feature
- 3.37M hours, Telcordia -SR332-issue 3 MTBF
- MBC only
- Approved to EN/IEC 60601-1
- Dual fusing
- Medical (BF) safety approvals
Applications
- Instrumentation
- Industrial
- Robotics
- Lighting
- Renewable energy
- Data communications
- Medical power
- Home health care
- Dialysis
- Imaging
- Monitoring
- Surgical devices
Accessories
Publicado: 2017-02-21
| Atualizado: 2022-07-29