Arduino 9 Axes Motion Shield

Arduino.org 9 Axes Motion Shield

Arduino.org 9 axes motion shield integrates a Bosch BNO055 absolute orientation sensor which combines an accelerometer, gyroscope, geomagnetic sensor, and microcontroller. The BNO055 sensor features 3D acceleration, yaw rate, and magnetic field strength data each in 3 perpendicular axes. Additionally it provides the sensor fusion signals such as, quaternion, euler angles, rotational vector, linear acceleration, and gravity vector. An intelligent interrupt engine allows for triggering interrupts based on slow or no motion recognition, any motion (slope) detection, and high g force detection. This shield is TinkerKit compatible.

Features
  • Compatible with Arduino Uno, Leonardo, Yun, Ethernet, Due, and Mega
  • Bosch Sensortec BNO055 absolute orientation sensor
    • 14-bit triaxial accelerometer
    • ±2000 deg/sec 16-bit triaxial gyroscope
    • triaxial geomagnetic sensor
    • 32-bit MCU with BSX3.0 FusionLib software
  • 2 TinkerKit inputs
  • 2 TinkerKit outputs
  • 2 TinkerKit TWI interface connectors
  • 5V operating voltage
  • 50mW power consumption
Top View
Top View
eNews
Mouser is an authorized distributor of Arduino.org products.
  • Arduino.org
Publicado: 2015-09-01 | Atualizado: 2015-09-01