Analog Devices Inc. AD5674 & AD5674R 12-Bit, 16-Channel nanoDAC+

Analog Devices Inc. AD5674 and AD5674R 12-Bit, 16-Channel nanoDAC+ are low power buffered voltage output digital-to-analog converters. The AD5674R variant includes a 2.5V, 2ppm/°C internal reference, which is enabled by default. The AD5674 requires an external reference. These DACs feature a 50MHz Serial Peripheral Interface (SPI) with readback or daisy chain. They operate from a single 2.7V to 5.5V supply range and are guaranteed monotonic by design. The AD5674 and AD5674R incorporate a Power-On Reset (POR) circuit that ensures the DAC outputs power up to and remains at zero-scale or midscale until a valid write. These devices also feature a power-down mode that reduces the current consumption to 2μA. Analog Devices Inc. AD5674 and AD5674R are available in a compact 28-lead Lead Frame Chip Scale Package (LFCSP) and are RoHS compliant.

Features

  • High performance
    • TUE: ±0.14% of FSR maximum
    • Offset error: ±1.5mV maximum
    • Gain error: ±0.06% of FSR maximum
    • Low drift, 2.5V voltage reference temperature coefficient: 2ppm/°C (AD5674R only)
    • 40 mA short-circuit current
  • Wide operating ranges
    • -40°C to +125°C temperature range
    • 2.7V to 5.5V power supply range
  • Simplified implementation
    • User-selectable gain of 1 or 2 (GAIN pin)
    • 1.8V logic compatibility
  • 50MHz serial peripheral interface (SPI) with readback or daisy chain
  • Package type: LFCSP-28
  • 4mm × 4mm dimensions
  • RoHS compliant

Applications

  • Optical transceivers
  • Base station power amplifiers
  • Industrial automation
  • Data acquisition systems
  • Process control
    • Programmable Logic Controllers (PLC)
    • Input/output cards

Block Diagram

Block Diagram - Analog Devices Inc. AD5674 & AD5674R 12-Bit, 16-Channel nanoDAC+
Publicado: 2019-12-27 | Atualizado: 2022-03-11