Amphenol LTW Standard D-Sub Connectors

Amphenol LTW Standard D-Sub Connectors feature a rated current of 5A and an operating temperature range of -40°C to +105°C. The series provides a waterproof rating of IP67 or IP68 and is offered in a range of options, including receptacles, overmolded with cable, and field installable. Amphenol LTW Standard D-Sub Connectors are suitable for use in a variety of industries, including computer, industrial, medical, and military markets.

Features

  • Receptacles, overmolded with cable, and field installable
  • Standard variant
  • 5A rated current
  • -40°C to +105°C operating temperature range
  • IP67 or IP68 waterproof rating
  • ≤20mΩ contact resistance
  • ≥500mΩ insulation resistance at 500VDC
  • ≥500VAC breakdown voltage (1 minute)

Applications

  • Computers
  • Industrial
  • Medical
  • Military markets
Publicado: 2019-06-17 | Atualizado: 2023-05-15