Amphenol LTW M Sensor SLD Connectors

Amphenol LTW M Sensor Solder (SLD) Connectors feature a 1.5A to 28A current range and IP65, IP67, and IP68 waterproof ratings. The M series solder connectors meet IEC 61076-2-101 and IEC 61076-2-104 standards and include receptacles, connectors over molded with cable, and field-installable connectors. Amphenol LTW M Sensor Solder Connectors are available in M8 SMT and M12 SMT models.

Features

  • Receptacles, connectors overmolded with cable, and field-installable connectors
  • IP65, IP67, and IP68 waterproof ratings
  • 1.5A to 28A current range
  • Meets IEC 61076-2-101 and IEC 61076-2-104 standards
  • Available in M8 SMT and M12 SMT models
Publicado: 2019-05-29 | Atualizado: 2023-05-15