Amphenol Commercial ix Industrial™ IP20 Connectors

Amphenol Commercial ix Industrial™ IP20 Connectors enable Internet of Things (IoT) connectivity for Ethernet and other industrial protocols through all levels of an operation. Amphenol Commercial ix Industrial IP20 Connectors are 10mm-pitch connectors featuring two-point metal latches. The series is just 25% of the size of an RJ45 connector, allowing greater port density and mating security. These connectors are Power over Ethernet (PoE) capable and provide data performance to Cat6A level (10GBASE-T). The series also features 360° shielding through the mated pair for superior electromagnetic interference (EMI) protection.

Features

  • High data-rate performance for 10G Ethernet, with PoE capability
  • High electromagnetic interference (EMI) protection for noisy environments
  • Increased port density compared to RJ45
  • Robust two-point metal latches for secure mating
  • Fully intermateable with ix Industrial products from other authorized vendors

Applications

  • Data
    • Switches
    • Traffic control
    • Monitoring systems
  • Medical
    • Healthcare
    • Medical equipment
  • Industrial and instrumentation
    • Industrial Internet of Things (IIoT)
    • Factory / process automation
    • Robotics
    • Building automation
    • Test equipment

Specifications

  • 30mΩ maximum (per IEC 60512-2-1, Test 2a) initial contact resistance
  • 100mΩ maximum (per IEC 60512-2-1, Test 2a) shielding resistance
  • 500MΩ minimum at 500VDC (per IEC 60512-3-1, Test 3a) insulation resistance
  • 500VDC (per IEC 60512-4-1, Test 4a, Method A) dielectric withstanding voltage
  • Complies with IEC61076-3-124
  • 75% smaller than RJ45
  • 5000 mating cycles
  • 1.5A at 40°C (per IEC 60512-5-2, Test 5b) current rating
  • Voltage rating
    • 50VAC maximum
    • 60VDC maximum

Videos

ix Industrial Types

Chart - Amphenol Commercial ix Industrial™ IP20 Connectors

Infographic

Amphenol Commercial ix Industrial™ IP20 Connectors
Publicado: 2020-04-07 | Atualizado: 2023-05-30