Amphenol Commercial FLH Mini-Sealed 2.5mm Pitch Connectors

Amphenol Commercial FLH Mini-Sealed 2.5mm Pitch Connectors feature a compact design and easy installation. These connectors offer wire-to-wire IP67 sealing in mated conditions as well as high-current design options up to 8A with 18AWG wire gauge. The FLH series includes a connector system with header and receptacle counterparts, enabling design flexibility while meeting power expectations. Amphenol Commercial FLH Mini-Sealed 2.5mm Pitch Connectors are waterproof for harsh environments. Typical applications include industrial, lighting, HVAC, and smart homes.

Features

  • Wire-to-wire IP67 water-resistant sealing in mated conditions
  • Waterproof and reliable connections in harsh environments
  • Compact design
  • Easy installation
  • High-current design options
    • 8A-18AWG
    • 5A-20AWG
    • 3A-22AWG
  • Provides connector system with header and receptacle counterparts
  • Space-saving PCB modules
  • Ease of design and assembly
  • Meets environmental, health, and safety requirements
  • Allows design flexibility and meets various power expectations
  • RoHS compliant as per EU directive 2011/65/EU and amendments
  • High-temperature, thermoplastic, UL 94V-0 rated, and black housing
  • Silicon rubber sealing
  • Box or tape-and-reel packaging

Specifications

  • Mechanical
    • 25 cycles at -40°C to +105°C temperature range
    • Per EIA364-27, condition H (11ms 30G) physical shock
    • Per EIC512-6/EIA364-11A humidity
    • Per EIA364-28, condition 5A vibration
    • Per EIA364-26 and 240 hours of salt spray
    • 50 mating cycles
    • -40°C to +105°C temperature range
  • Electrical
    • 400VAC voltage (maximum)
    • Δ20mΩ contact resistance (maximum)
    • 500MΩ insulation resistance (minimum)
    • 1800VAC at sea level dielectric withstanding voltage

Videos

Publicado: 2019-03-10 | Atualizado: 2023-06-05