Amphenol / SV Microwave Commercial & MIL Attenuators
Amphenol / SV Microwave Commercial and MIL Attenuators are available in a variety of connector configurations including SMA, SVK/2.92mm, 2.4mm, Blindmate, ZMA, SMB, SMC, SSMA, BNC, TNC, and Type N. These connectors provide direct replacements for other manufacturers. Low-power chip attenuators are available in standard and innovative custom designs. SV Microwave is a DLA-approved source for 2.92mm attenuators - M3933/30 (DC through 32GHz). dB values range from 0.5dB to 30dB with low VSWR and flat attenuation.Features
- Low VSWR and flat attenuation
- Additional attenuation values available
- MIL qualified attenuators meet MIL-DTL-3933
- Environmental standards per MIL-STD-202
Applications
- Circuit applications
- Test and measurement
- Satellite payloads
- Circuit boards
Publicado: 2017-06-28
| Atualizado: 2023-08-18