ADLINK Technology Express-KL/KLE COM Express Type 6 Modules
ADLINK Technology Express-KL/KLE COM Express Type 6 Modules feature 7th Gen Intel® Core™ 7000 series and Intel Xeon® E3 processors. These modules support mobile Intel QM175, HM175, CM238 chipset. ADLINK Express-KL/KLE modules are designed for designers who need excellent graphics performance and high-level processing performance in a long product life solution. These modules feature Intel Hyper-Threading technology (up to 4 cores, 8 threads) and DDR4 dual channel memory at 2133/2400MHz with ECC/non-ECC support. The Express-KL/KLE modules provide high-speed connectivity from the CPU to the Intel QM175, HM175, CM238 chipset featuring Intel Flexible Display Interface and Direct Media Interface.Features
- 7th Generation Intel Core and Celeron processors
- Up to 32GB dual-channel DDR4 at 1867/2133MHz
- Supports up to 3 independent displays in combinations of DDI, LVDS, VGA, eDP
- GbE, up to 6 PCIe x1 (build option)
- Three SATA 6 Gb/s, four USB 3.0 and four USB 2.0
- Supports Smart Embedded Management Agent (SEMA) functions
- -40°C to +85°C extreme rugged operating temperature (build option)
Specifications
- Dual channel 1867/2133MHz DDR4 memory up to 32GB in dual SODIMM sockets
- AMI EFI with CMOS backup in 16MB SPI BIOS with Intel AMT 11.6 support
- 8MB cache for Xeon and Core i7, 6MB for Core i5, 3MB for Core™ i3
- Platfrom Controller Hub (PCH):
- CM238 (supports ECC memory, Intel AMT)
- QM175 (supports non-ECC, Intel AMT)
- HM175 (supports non-ECC, no Intel AMT support)
- Intel Generation 9 LP Graphics Core Architecture, supporting 3 independent and simultaneous display combinations of DisplayPort/HDMI/LVDS or VGA/ eDP outputs
- Intel HD Audio integrated in chipset
- I/O Interfaces
- 4x USB v. 3.0 (USB 0,1,2,3) and 4x USB 2.0 (USB 4,5,6,7)
- Four ports SATA 6Gb/s (SATA0,1,2,3)
- 2 UART ports with console redirection
- 4 GPO and 4 GPI
- Windows 10 64-bit, Linux 64-bit, VxWorks operating systems supported
- -40°C to +85°C extreme rugged operating temperature
Block Diagram
Videos
Publicado: 2018-07-08
| Atualizado: 2022-07-21