Adafruit Mini Color TFT with Joystick FeatherWing
Adafruit Mini Color TFT with Joystick FeatherWing is a compact Display Module, designed to add a color display to any Feather-based project. The 0.96" TFT Display offers a 160px x 80px resolution, Color TFT Display with 16-bit full color capability. The on-board joystick and two integrated buttons can be used, along with the display, to create a Graphic User Interface (GUI). The 7 user interface switches are managed over I2C, so no extra GPIO pins required. The Mini Color TFT will even work on low-pin-availability Feathers like the ESP8266.Features
- Adds a color display, joystick, and 2 push buttons to any Feather-based project
- Display size: 0.96" diagonal
- Display resolution: 160px x 80px; 16-bit full color
- Joystick positions: Up, Down, Left, Right, Select
- Compatible with all models of Adafruit Feather
- Internal regulator 3.3V @ 150mA
- Product dimensions: 50.0mm x 23.0mm x 11.8mm / 2.0" x 0.9" x 0.5"
- Product weight: 6.6g / 0.2oz
Videos
Publicado: 2018-09-10
| Atualizado: 2022-10-03