Adafruit 6V 1W Solar Panel
Adafruit 6V 1W Solar Panel - Silver is waterproof, scratch resistant, and UV resistant and features a high-efficiency monocrystalline cell. This small solar panel outputs 6V at 180mA via a 3.5mm x 1.1mm DC jack connector. The solar panel substrate is an aluminum/plastic composite designed to be durable and lightweight. This solar panel can withstand typical outdoor use, including being dropped and leaned on, which makes it highly suitable for outdoor projects.Features
- Waterproof (IP67)
- UV resistant
- Durable and lightweight
- Monocrystalline cells with high-efficiency of 19%
- Embedded screws for easy mounting
- 89mm x 113mm x 5mm product dimensions
- 67g product weight
- Urethane coating
- 3mm aluminum-plastic composite substrate
Specifications
- 7.7V open circuit voltage
- 6.5V peak voltage
- 180mA peak current
- 1.2W peak power
- ±10% power tolerance
- 10.2-inch output cable
- Red PU coated output cable
Videos
Additional Resource
Publicado: 2018-09-07
| Atualizado: 2022-10-03