74990101210

Wurth Elektronik
710-74990101210

74990101210

Fabricante.:

Descrição:
Conectores modulares/Conectores de Ethernet WE-RJ45 Intgtd XFMR 1x1 THT Tab Vertical

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 4,050

Estoque:

4,050 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

18 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$8.16 $8.16
$8.02 $80.20
$7.45 $223.50
$6.87 $412.20
$6.30 $1,701.00
$5.73 $2,922.30
$5.72 $5,834.40
Atributo de produto Valor do atributo
Wurth Elektronik
Categoria de produto: Conectores modulares/Conectores de Ethernet
RoHS:  Detalhes
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5
Through Hole
Vertical
Solder
-
-
- 40 C
+ 85 C
Black
WE-RJ45 LAN
Tube
Tipo de acessório: -
Aplicação: 10/100 Base-T
Marca: Wurth Elektronik
Material de contato: Ferrite
Galvanização do contato: Gold
Classificação de flamabilidade: UL 94 V-0
LED E/D Cor: -
Número de contatos: 8 Contact
Número de portas: 1 Port
Número de posições: 8 Position
Número de linhas: 1 Row
Afastamento: 2.54 mm
Tipo de Produto: Modular Connectors / Ethernet Connectors
Quantidade do pacote de fábrica: 30
Subcategoria: Modular Connectors / Ethernet Connectors
Direção da lingueta: Top Entry
Peso unitário: 6 g
BRHTS:
85042100
CNHTS:
8536901100
CAHTS:
8504210010
USHTS:
8504210020
KRHTS:
8504219010
TARIC:
8536699099
ECCN:
EAR99

WR-COM Interface Connectors

Würth Elektronik WR-COM Interface Connectors for data interfaces offer the usage of common footprints and the high-quality standards used to create the products. All WR-COM Interface Connectors from Würth Elektronik are UL certified and suitable for usage in industrial applications.

WE-RJ45 USB 3.0 LAN Transformers

Würth Elektronik WE-RJ45 USB 3.0 LAN Transformers offer integrated surge protection that eliminates the need for additional parts for the surge protection. The WE-RJ45 transformers feature an RJ45 connector with an integrated transformer, USB 3.0 ports, and LEDs. The WE-RJ45 also features an extended temperature range of -40°C to +85°C and are 10/100/1000 Base-T compatible. Applications for the Würth Elektronik WE-RJ45 LAN Transformers include Ethernet, 1 Gigabit Ethernet, Embedded PCs, Hubs, Routers, Switches, and USB 3.0.

RJ45 Jacks with Integrated Magnetics

Würth Elektronik RJ45 Jacks with Integrated Magnetics provide outstanding performance and EMI shielding for the Ethernet interface. These magnetically EMI shielded RJ45 Ethernet jacks offer performance speeds from 10/100/1000BaseT up to 10Gb with or without PoE/PoE+ function. Many configurations include an extended operating temperature range to qualify the Würth Elektronik RJ45 Ethernet Jacks with Integrated Magnetics for industrial use. The WE-RJ45 LAN series offers THT pins for wave and reflow soldering. The WE-RJ45 LAN jacks also feature higher mechanical stability than comparable RJ45 products due to the extra high standoff, which allows good thermal airflow. 

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

Imagem Descrição
Texas Instruments SN6507DGQRQ1
Especializado em gestão de energia - PMIC Automotive low-emission 36-V push-pull transformer driver with duty cycle control
Molex 43045-0412
Distribuidores e Alojamento de Fios 4 CKT VERT HEADER
Wurth Elektronik 7447709470
Indutores de potência - SMD WE-PD 47uH 3.8A DCR=60mOhms AEC-Q200
Wurth Elektronik 614004135023
Conectores USB WR-COM Type A 4Pin Vertical Female
Molex 39-29-9046
Distribuidores e Alojamento de Fios 4 CKT VERT HEADER
Molex 43045-0812
Distribuidores e Alojamento de Fios 8 CKT VERT HEADER
YAGEO RC0603FR-0710KL
Resistores de Filme Espesso - SMD 10 kOhms 100mW 0603 1%
Molex 22-10-2101
Distribuidores e Alojamento de Fios VERT PCB HDR 10P GOLD PLATING
Vishay CRCW0805220RFKEA
Resistores de Filme Espesso - SMD 1/8watt 220ohms 1% 100ppm
Wurth Elektronik 824520361
Supressores de ESD / Diodos TVS WE-TVSP Unidirect 600W 36VDC DO214AA