VOR2121B8T

Vishay Semiconductors
78-VOR2121B8T

VOR2121B8T

Fabricante.:

Descrição:
Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 2,445

Estoque:

2,445 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

11 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$4.35 $4.35
$4.07 $40.70
$3.50 $87.50
$3.28 $328.00
$2.92 $730.00
$2.76 $1,380.00
Bobina cheia (pedidos em múltiplos de 1000)
$2.57 $2,570.00
$2.52 $5,040.00

Opção de Embalagem

Fabricante Nº de ref.::
Embalagem:
Tube
Disponibilidade:
Em estoque
Preço:
$4.19
Mín:
1
Atributo de produto Valor do atributo
Vishay
Categoria de produto: Relês - Montagem do PCB
RoHS:  Detalhes
Reel
Cut Tape
PCB Mount
200 mA
250 VAC, 250 VDC
2 Form A (DPST-NO)
1.36 VDC
SMD DIP-8
MOSFET
50 mA
- 40 C
+ 100 C
10.16 mm
6.65 mm
3.55 mm
Marca: Vishay Semiconductors
Formulário de contato: SPST (1 Form A)
Pd - Dissipação de potência: 550 mW
Produto: Solid State Relays
Tipo de Produto: SSR - Solid State Relays
Quantidade do pacote de fábrica: 1000
Subcategoria: Relays
Estilo de acabamento: SMD/SMT
BRHTS:
85365090
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8536507000
JPHTS:
853650090
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

VOR Solid-State Relays

Vishay VOR Solid-State Relays are designed for high reliability and noiseless switching. The very low activation current makes these devices ideal for embedded applications where it's desirable to drive relays directly from microcontrollers. This minimizes component count, cost, and maximizes reliability. The relays replace traditional mechanical relays that have lower reliability and shorter lifetimes. These devices provide high input-to-output isolation, current limit protection and low power consumption.

Industrial Power Solutions

Vishay offers one of the industry’s broadest selections of semiconductor and passive components for industrial power supply applications. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

Imagem Descrição
Vishay WFC12062L000FE66
2mOhms 1% 1w
Vishay VOMA617A-8X001T
80V Vceo; 3750 VRMS SOP-4; 130 CTR
STMicroelectronics STD100N10F7
N-Ch 100V 0.0068mOhm 80A STripFETVII 120
Coilcraft XAL6030-222MEC
2.2uH Shld 20% 10A 13.97mOhms AECQ2
Analog Devices Inc. LTM8063EY#PBF
40VIN, 2A Silent Switcher Module Reg
TE Connectivity 1775838-2
mSATA/mini PCI-E 5.6H Type I G/F
Diodes Incorporated SMAT70A-13-F
400W 70V
Kingbright WP914CK/4GDT
Green Green Diffused 568nm 6mcd
Keystone Electronics 9900
4-40 X 1/4 SCREW
Littelfuse SP3051-04HTG
6V 20A for Lightning Surge PRO SOT23-6