VEMD6160X01

Vishay Semiconductors
78-VEMD6160X01

VEMD6160X01

Fabricante.:

Descrição:
Fotodiodos 1206 700 to 1070nm +/-70 deg

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 1,637

Estoque:

1,637 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

4 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--
Bobina cheia (pedidos em múltiplos de 3000)
Corte de fita
MouseReel™ (+$7.00)

Preços (USD)

Qtde Preço unitário
Ext. Preço
Fita cortada / MouseReel™
$1.55 $1.55
$0.909 $9.09
$0.689 $68.90
$0.637 $318.50
$0.535 $535.00
Bobina cheia (pedidos em múltiplos de 3000)
$0.521 $1,563.00
$0.509 $3,054.00
$0.497 $4,473.00
† $7.00 taxa MouseReel™ será adicionada e calculada em seu carrinho de compras. Todos os pedidos MouseReel™ não podem ser cancelados nem devolvidos.
Atributo de produto Valor do atributo
Vishay
Categoria de produto: Fotodiodos
RoHS:  Detalhes
PIN Photodiodes
1206
SMD/SMT
840 nm
30 pA
20 V
60 ns
50 ns
70 deg
- 40 C
+ 110 C
VEMD
AEC-Q101
Marca: Vishay Semiconductors
If - Corrente direta: 50 mA
Sensível à umidade: Yes
Embalagem: Reel
Embalagem: Cut Tape
Embalagem: MouseReel
Pd - Dissipação de potência: 215 mW
Fotocorrente: 5 uA
Tipo de Produto: Photodiodes
Quantidade do pacote de fábrica: 3000
Subcategoria: Optical Detectors & Sensors
Peso unitário: 715.250 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

VEMDx60x01 Silicon PIN Photodiodes

Vishay VEMDx60x01 Silicon PIN Photodiodes are high-speed, high-sensitivity PIN photodiodes with excellent Ira linearity. The series is AEC-Q101-qualified for automotive use and housed in small, low-profile surface-mount packaging. These photodiodes offer fast response times and are suitable for visible and near-infrared radiation. Typical applications for Vishay VEMDx60x01 Silicon PIN Photodiodes include high-speed photodetectors, small-signal detection, and proximity sensors.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Imagem Descrição
Bosch BMI323
IMU - Unidades de medição inercial Compact, low-power Inertial Measurement Unit ideal for wearables, hearables, and mobile devices
ams OSRAM PLT5 520EB_P
Diodos de laser Green laser diode, PLT5 520EB_P - 20mW green laser diode in robust TO56 package
Sensirion SHT41-AD1B-R2
Sensores de Umidade de Montagem de Placa Intermediate Humidity and Temperature Sensor
ams OSRAM SFH 2705
Fotodiodos PIN PHOTODIODE CHIP LED
Texas Instruments DAC53204RTER
Conversores analógico-digital - ADC Four-channel, 10-bit, VOUT and IOUT smart DAC with I C, SPI and Hi-Z out during power off
Cree LED QLS6C-FKW-CY2Y4F093
LEDs padrão - SMD RGB LED SMD
Texas Instruments TLA2528IRTER
Conversores analógico-digital - ADC Small 8-channel 12-bit analog-to-digital converter (ADC) with I2C interface and GPIOs 16-WQFN -40 to 85
ams OSRAM SFH 2703
Fotodiodos Silicon PIN Photodiode
Adafruit 4539
Matriz de contatos para montagem de circuitos integrados e eletrônicos Half-Size Breadboard with Mounting Holes
Analog Devices Inc. ADA4807-1ARJZ-R2
Amplificadores operacionais de alta velocidade 180MHz, 3.1 nV/vHz, 1 mA, RRIO Opamp