TSOP75456TT

Vishay Semiconductors
782-TSOP75456TT

TSOP75456TT

Fabricante.:

Descrição:
Receptores infravermelhos 2.5-5.5V 56kHz

Modelo ECAD:
Baixe o aplicativo gratuito Library Loader para converter este artigo para sua ferramenta ECAD. Saiba mais sobre o Modelo ECAD.

Em estoque: 3,366

Estoque:

3,366 Pode ser enviado imediatamente

Tempo de entrega da fábrica:

5 semanas Tempo estimado de produção de fábrica para quantidades acima do indicado.
 
Mínimo: 1   Vários: 1

$-.--
$-.--

Preços (USD)

Qtde Preço unitário
Ext. Preço
$1.78 $1.78
$1.14 $11.40
$0.912 $91.20
$0.886 $221.50
$0.825 $412.50
$0.709 $709.00
Bobina cheia (pedidos em múltiplos de 2200)
$0.69 $1,518.00
$0.652 $5,737.60

Opção de Embalagem

Fabricante Nº de ref.::
Embalagem:
Reel, Cut Tape
Disponibilidade:
Em estoque
Preço:
$1.69
Mín:
1
Atributo de produto Valor do atributo
Vishay
Categoria de produto: Receptores infravermelhos
RoHS:  Detalhes
SMD/SMT
56 kHz
30 m
150 deg
5 mA
2.5 V to 5.5 V
350 uA
10 mW
- 25 C
+ 85 C
Side Looker
Reel
Cut Tape
Marca: Vishay Semiconductors
Sensível à umidade: Yes
Tipo de Produto: IR Receivers
Série: TSOP
Quantidade do pacote de fábrica: 2200
Subcategoria: Infrared Data Communications
Peso unitário: 425.055 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

TSOP75x Series IR Receiver Modules

Vishay Semiconductors TSOP75x Series IR Receiver Modules feature a unique Heimdall package with two lenses for a wide field of view. These devices integrate two PIN diodes and an IC on a lead frame. The epoxy package filters visible light, only allowing the 940nm infrared signal to be received. The TSOP75x package can be mounted in top-view or side-view orientation and is designed for reflow processing. Vishay supports carrier frequencies of 30kHz, 33kHz, 36kHx, 38kHz, 40kHz, and 56kHz. Automatic gain control is available for short and long burst remote control codes, and for optically noisy environments. These Vishay devices have an ultra-low irradiance value enabling a long transmit distance.

Heimdall IR Receivers

Vishay Semiconductors Heimdall IR Receivers are miniaturized SMD IR receiver modules for infrared remote control systems. The two PIN diodes and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter. The demodulated output signals from the transmitters can be directly connected to a microprocessor for decoding. Vishay Semiconductors Heimdall IR Receivers are optimized to suppress almost all spurious pulses from Wi-Fi / CFL sources. These IR receivers offer improved immunity against HF, RF, and optical noises.